ex VAT

DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2102677

RoHS

Each
1+
€6.640
10+
€5.890
25+
€5.710
50+
€5.540
100+
€5.370
More Pricing...
Min: 1 / Mult: 1
Module
2.95V
15W
5.5V
1 Output
800mV
5V
TO-PMOD
3A
7Pins
Adjustable
3A
2.95V
5.5V
4.57mm
1MHz
10.16mm
Buck (Step Down)
9.85mm
85°C
SIMPLE SWITCHER Series
2436385

RoHS

Each
250+
€10.160
750+
€10.000
Min: 250 / Mult: 250
Module
6V
18W
42V
1 Output
800mV
6V
TO-PMOD
3A
7Pins
Adjustable
3A
6V
42V
9.85mm
1MHz
10.16mm
Buck (Step Down)
9.85mm
125°C
SIMPLE SWITCHER Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account