Product Information
Alternatives for LMZ10503TZE-ADJ/NOPB .
3 Products Found
Product Overview
The LMZ10503TZE-ADJ/NOPB is a SIMPLE SWITCHER® 3A Power Module with 5.5V maximum input voltage capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ10503 can accept an input voltage rail of 5.5V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed-frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled start-up. The power module is a reliable and robust solution with the following features lossless cycle-by-cycle peak current limit to protect for over-current or short-circuit fault, thermal shutdown, input under-voltage lockout and pre-biased start-up.
- Integrated shielded inductor
- Flexible start-up sequencing using external soft-start, tracking and precision enable
- Protection against in-rush currents and faults such as input UVLO and output short-circuit
- Single exposed pad and standard pin-out for easy mounting and manufacturing
- Green product and no Sb/Br
Applications
Power Management, Medical
Technical Specifications
-
2.95V
15W
800mV
5V
3A
Adjustable
5.5V
4.57mm
10.16mm
9.85mm
Module
5.5V
1 Output
TO-PMOD
7Pins
3A
2.95V
1MHz
Buck (Step Down)
85°C
SIMPLE SWITCHER Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate