Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPD-60B
Order Code2815575
Product RangeRPD-60 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.960 |
5+ | €23.370 |
10+ | €22.760 |
50+ | €20.340 |
100+ | €19.930 |
250+ | €19.530 |
Price for:Each
Minimum: 1
Multiple: 1
€23.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPD-60B
Order Code2815575
Product RangeRPD-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2 Output
Output Power Max53.5W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)53.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 13.5A
Output Voltage - Output 224VDC
Output Current - Output 21.5A
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeRPD-60 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPD-60 is a 60W highly reliable green PCB type medical power supply with a high power density on the 4" x 2" footprint. It accepts 90-264V AC input and offers dual output voltages. RPD-60 is able to be used for Class I (with FG) system design. The extremely low leakage current is less than 150µA. In addition, it conforms to international medical regulations (2x MOPP) and EMC BS EN/EN55011.
- 4" x 2" compact size
- Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EWEN60601-1
- Suitable for BF application with appropriate system consideration
- Cooling by free air convection
- EMI class B for Class I configuration
- Extremely low leakage current
- Short circuit, overload, and over-voltage protection
- 3-year warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
53.5W
Power Rating (Convection Cooling)
53.5W
Power Supply Output Type
Fixed
Output Current - Output 1
3.5A
Output Current - Output 2
1.5A
Input Voltage AC Min
90V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
RPD-60 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16042