Print Page
73-938-0050
Power Supply, Fixed, 342VAC to 528VAC, 3-Phase, 1-Output, 270A out, 12kW, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No73-938-0050
Order Code4731285
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,501.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,501.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No73-938-0050
Order Code4731285
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs1Outputs
Output Power Max12kW
Cooling OptionFan
Power Supply Output TypeFixed
Output Voltage Min-
Output Voltage Max-
Output Current Max270A
Input Voltage TypeThree Phase
Input Voltage VAC342V AC to 528V AC
Power Supply MountingPanel
For Use With-
Product Range-
Plug Type-
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
12kW
Power Supply Output Type
Fixed
Output Voltage Max
-
Input Voltage Type
Three Phase
Power Supply Mounting
Panel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Slots / Outputs
1Outputs
Cooling Option
Fan
Output Voltage Min
-
Output Current Max
270A
Input Voltage VAC
342V AC to 528V AC
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.95