ex VAT

75kohm Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046749

RoHS

Each
100+
€4.470
Min: 100 / Mult: 100
75kohm
G Series
13W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-
-
-55°C
200°C
4044756

RoHS

Each
10+
€18.290
Min: 10 / Mult: 10
75kohm
0
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
4042809

RoHS

Each
25+
€23.250
Min: 25 / Mult: 25
75kohm
0
100W
± 10%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
165.1mm
-
-
-
-
4042881

RoHS

Each
10+
€33.110
Min: 10 / Mult: 10
75kohm
0
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
266.7mm
-
-
-
-
4044632

RoHS

Each
10+
€15.300
Min: 10 / Mult: 10
75kohm
0
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
4043201

RoHS

Each
1+
€16.400
Min: 1 / Mult: 1
75kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
4044726

RoHS

Each
10+
€16.040
Min: 10 / Mult: 10
75kohm
0
175W
± 5%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
4044838

RoHS

Each
25+
€10.010
Min: 25 / Mult: 25
75kohm
0
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
4046737

RoHS

Each
100+
€4.620
Min: 100 / Mult: 100
75kohm
G Series
10W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
22mm
-
-
-55°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account