ex VAT

7.5kohm Panel / Chassis Mount Resistors:

18 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4043151

RoHS

Date/Lot Code

Each
25+
€12.810
Min: 25 / Mult: 25
7.5kohm
0
55W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
-
-
4045134

RoHS

Date/Lot Code

Each
10+
€163.700
Min: 10 / Mult: 10
7.5kohm
0
800W
± 10%
Screw
5kVDC
Thick Film
± 150ppm/°C
High Power
Panel Mount
65mm
60mm
32mm
-55°C
150°C
4043052

RoHS

Date/Lot Code

Each
50+
€8.680
Min: 50 / Mult: 50
7.5kohm
0
20W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
0
0
-
-
4044728

RoHS

Date/Lot Code

Each
10+
€15.930
Min: 10 / Mult: 10
7.5kohm
0
175W
± 5%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
4043084

RoHS

Date/Lot Code

Each
25+
€12.740
Min: 25 / Mult: 25
7.5kohm
0
30W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
-
-
4043117

RoHS

Date/Lot Code

Each
25+
€10.760
Min: 25 / Mult: 25
7.5kohm
0
40W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
-
-
4044759

RoHS

Date/Lot Code

Each
10+
€14.880
Min: 10 / Mult: 10
7.5kohm
0
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
4046750

RoHS

Date/Lot Code

Each
100+
€4.290
Min: 100 / Mult: 100
7.5kohm
G Series
13W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-
-
-55°C
200°C
4044634

RoHS

Date/Lot Code

Each
10+
€10.500
Min: 10 / Mult: 10
7.5kohm
0
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
4044840

RoHS

Date/Lot Code

Each
25+
€7.280
Min: 25 / Mult: 25
7.5kohm
0
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
4045242

RoHS

Date/Lot Code

Each
24+
€26.900
Min: 24 / Mult: 24
7.5kohm
0
0
± 10%
Quick Connect
0
Thick Film
± 250ppm/°C
High Power
Panel Mount
88mm
0
25mm
-40°C
125°C
4045104

RoHS

Date/Lot Code

Each
25+
€162.420
Min: 25 / Mult: 25
7.5kohm
0
0
± 5%
Wire Leaded
5kVDC
Thick Film
± 150ppm/°C
High Power
Panel Mount
66.7mm
0
13.5mm
-55°C
150°C
4042848

RoHS

Date/Lot Code

Each
25+
€11.470
Min: 25 / Mult: 25
7.5kohm
Dividohm 210 Series
12W
± 10%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.4mm
-
-
-
-
4045083

RoHS

Date/Lot Code

Each
10+
€143.870
Min: 10 / Mult: 10
7.5kohm
TAP600 Series
600W
± 10%
Screw
5kVDC
Thick Film
± 150ppm/°C
High Power
Chassis Mount
65mm
60mm
32mm
-55°C
150°C
4042921

RoHS

Date/Lot Code

Each
25+
€12.220
Min: 25 / Mult: 25
7.5kohm
0
25W
± 10%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
-
-
-
-
4042966

RoHS

Date/Lot Code

Each
25+
€17.290
Min: 25 / Mult: 25
7.5kohm
0
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
101.6mm
-
-
-
-
4044799

RoHS

Date/Lot Code

Each
25+
€4.880
Min: 25 / Mult: 25
7.5kohm
0
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Panel Mount
50.8mm
-
-
-
-
4046738

RoHS

Date/Lot Code

Each
100+
€3.790
Min: 100 / Mult: 100
7.5kohm
G Series
10W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
22mm
-
-
-55°C
200°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account