ex VAT

Panel / Chassis Mount Resistors:

45 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582636

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
20kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582642

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
2kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582654

RoHS

Date/Lot Code

Each
500+
€2.210
Min: 500 / Mult: 500
82ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4355771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.120
Min: 540 / Mult: 540
6.8ohm
AHA Series
5W
± 5%
Solder Lug
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4667356

RoHS

Date/Lot Code

Each
1+
€3.020
10+
€2.330
50+
€1.880
100+
€1.780
200+
€1.680
More Pricing...
Min: 1 / Mult: 1
1ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4355768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.120
Min: 540 / Mult: 540
3.3ohm
AHA Series
5W
± 5%
Solder Lug
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582629

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4355000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.480
Min: 540 / Mult: 540
3.3ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4354994

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.480
Min: 540 / Mult: 540
150ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4355767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€0.883
Min: 540 / Mult: 540
33ohm
AHA Series
5W
± 5%
Solder Lug
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582632

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
15ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582633

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
1.5kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582646

RoHS

Date/Lot Code

Each
500+
€1.980
Min: 500 / Mult: 500
33ohm
Riedon UAL Series
7.5W
± 5%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582649

RoHS

Date/Lot Code

Each
500+
€2.210
Min: 500 / Mult: 500
51.1ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582650

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
5kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582645

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
30ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4354995

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.480
Min: 540 / Mult: 540
15ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4355002

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.480
Min: 540 / Mult: 540
4.7ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4355004

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.480
Min: 540 / Mult: 540
6.8ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582641

RoHS

Date/Lot Code

Each
500+
€2.210
Min: 500 / Mult: 500
2.4kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582635

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
200ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4354998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
540+
€1.480
Min: 540 / Mult: 540
2.2ohm
AHP Series
5W
± 5%
Axial Leaded
Wirewound
-
High Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582643

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
2kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582628

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
4582648

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
500ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account