ex VAT

13W Panel / Chassis Mount Resistors:

10 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046749

RoHS

Each
100+
€4.470
Min: 100 / Mult: 100
75kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046743

RoHS

Each
100+
€4.300
Min: 100 / Mult: 100
20kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046740

RoHS

Each
100+
€3.900
Min: 100 / Mult: 100
15kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046747

RoHS

Each
100+
€4.050
Min: 100 / Mult: 100
50kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046750

RoHS

Each
100+
€4.290
Min: 100 / Mult: 100
7.5kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046739

RoHS

Each
100+
€3.900
Min: 100 / Mult: 100
10kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046744

RoHS

Each
100+
€3.910
Min: 100 / Mult: 100
25kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046748

RoHS

Each
100+
€4.050
Min: 100 / Mult: 100
5kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046745

RoHS

Each
100+
€3.910
Min: 100 / Mult: 100
2.5kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
4046746

RoHS

Each
100+
€3.970
Min: 100 / Mult: 100
40kohm
G Series
13W
± 5%
Screw
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-55°C
200°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account