ex VAT

12ohm Fixed Network Resistors:

13 Products Found
Find a huge range of 12ohm Fixed Network Resistors at Farnell Italy. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3342469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0186
Min: 10000 / Mult: 10000
12ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0198
Min: 10000 / Mult: 10000
12ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0183
Min: 10000 / Mult: 10000
12ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3342882

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.029
Min: 10000 / Mult: 10000
12ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.014
Min: 15000 / Mult: 15000
12ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342277

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0468
Min: 10000 / Mult: 10000
12ohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3343334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.0199
Min: 20000 / Mult: 20000
12ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0281
Min: 10000 / Mult: 10000
12ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342401

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0886
Min: 10000 / Mult: 10000
12ohm
Isolated
4Resistors
0502 [1406 Metric]
Flat
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.4mm
100mW
1.4mm
0.6mm
0.35mm
EXB-18V Series
-55°C
125°C
-
3342751

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.070
Min: 5000 / Mult: 5000
12ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3343840

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0308
Min: 10000 / Mult: 10000
12ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3343504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€0.134
Min: 2500 / Mult: 2500
12ohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
4771811

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0325
100+
€0.029
500+
€0.0137
1000+
€0.0104
2500+
€0.0093
More Pricing...
Min: 10 / Mult: 10
12ohm
Isolated
4Resistors
0603 [1608 Metric]
Flat
± 5%
50V
-
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account