ex VAT

Rotary Potentiometers:

13 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1020651
Each
1+
€20.230
5+
€14.070
10+
€12.720
25+
€11.370
50+
€10.820
More Pricing...
Min: 1 / Mult: 1
2.5Mohm
1Turns
Linear
2W
± 20%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1020614
Each
1+
€19.090
5+
€16.900
10+
€15.010
25+
€14.500
50+
€13.500
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1020572
Each
1+
€19.740
5+
€17.480
10+
€15.970
25+
€15.420
50+
€14.160
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1028431
Each
1+
€21.410
5+
€15.790
10+
€14.280
25+
€12.760
50+
€12.150
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
RV6 Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
J-Hook
32.55mm
-40°C
120°C
1020559
Each
1+
€18.860
5+
€16.890
10+
€16.290
25+
€15.730
50+
€14.820
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1020584
Each
1+
€18.940
5+
€16.770
10+
€14.600
25+
€13.790
50+
€13.710
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1020547
Each
1+
€19.740
5+
€17.480
10+
€15.200
25+
€14.370
50+
€13.460
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1020638
Each
1+
€19.740
5+
€17.480
10+
€15.200
25+
€14.370
50+
€13.460
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1993033
Each
1+
€19.090
5+
€16.900
10+
€14.890
25+
€14.380
50+
€13.430
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
53 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.18mm
-55°C
120°C
1858451
Each
1+
€19.740
5+
€17.480
10+
€15.200
25+
€14.370
50+
€13.460
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
2W
± 10%
53 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.18mm
-55°C
120°C
1020560
Each
1+
€16.700
5+
€15.150
10+
€14.610
Min: 1 / Mult: 1
2.5Mohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1020596
Each
1+
€17.670
5+
€16.040
Min: 1 / Mult: 1
25kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1858414
Each
1+
€19.740
5+
€17.480
10+
€15.200
25+
€14.370
50+
€13.460
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
Conductive Plastic
Solder Lug
30.17mm
-55°C
120°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account