ex VAT

P231 Series Rotary Potentiometers:

1,405 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714012

RoHS

Date/Lot Code

Each
1+
€6.070
5+
€5.190
10+
€4.490
20+
€4.270
40+
€3.620
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
€1.980
5+
€1.810
10+
€1.640
20+
€1.460
40+
€1.440
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
9609300

RoHS

Date/Lot Code

Each
1+
€14.900
3+
€14.280
5+
€13.660
10+
€13.040
20+
€11.410
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9355561

RoHS

Date/Lot Code

Each
1+
€27.340
10+
€22.010
20+
€20.130
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
€17.400
10+
€10.940
20+
€10.720
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
2321795

RoHS

Each
1+
€16.480
10+
€13.830
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
€12.070
3+
€9.600
5+
€8.990
10+
€8.380
20+
€7.560
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
3946867

RoHS

Each
1+
€19.070
10+
€15.500
20+
€15.190
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4006871

RoHS

Each
1+
€2.530
5+
€2.330
10+
€2.130
25+
€1.850
50+
€1.750
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006912

RoHS

Each
1+
€2.480
5+
€2.230
10+
€1.980
25+
€1.690
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
3997536

RoHS

Date/Lot Code

Each
1+
€14.800
3+
€11.770
5+
€10.760
10+
€9.750
20+
€8.730
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
4313308

RoHS

Date/Lot Code

Each
1+
€19.520
10+
€17.120
20+
€12.470
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313309

RoHS

Date/Lot Code

Each
1+
€18.280
10+
€16.820
20+
€11.690
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313322

RoHS

Date/Lot Code

Each
1+
€19.970
10+
€18.370
20+
€12.770
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313326

RoHS

Date/Lot Code

Each
1+
€20.190
10+
€17.910
20+
€12.900
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313321

RoHS

Date/Lot Code

Each
1+
€18.280
10+
€16.820
20+
€11.690
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313317

RoHS

Date/Lot Code

Each
1+
€19.520
10+
€17.120
20+
€12.470
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313323

RoHS

Date/Lot Code

Each
1+
€21.100
10+
€18.770
20+
€13.470
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313312

RoHS

Date/Lot Code

Each
1+
€17.340
10+
€13.810
20+
€13.800
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
8557608

RoHS

Date/Lot Code

Each
1+
€12.880
3+
€12.400
5+
€11.910
10+
€9.810
20+
€8.640
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
9353941

RoHS

Date/Lot Code

Each
1+
€6.870
3+
€6.200
5+
€5.780
10+
€5.030
20+
€4.800
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9609415

RoHS

Each
1+
€14.680
3+
€11.670
5+
€10.930
10+
€10.190
20+
€9.130
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609512

RoHS

Date/Lot Code

Each
1+
€14.860
3+
€11.810
5+
€11.070
10+
€10.320
20+
€9.230
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8557519

RoHS

Date/Lot Code

Each
1+
€12.730
3+
€12.480
5+
€12.220
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
1837226

RoHS

Date/Lot Code

Each
1+
€12.380
3+
€11.720
5+
€11.050
10+
€10.390
20+
€9.920
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
1W
± 10%
P11P Series
Bushing Mount
6.35mm
1
Rotary
15.8mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-40°C
100°C
1-25 of 1405 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account