Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2412T2R2MNGH
Order Code2860455
Product RangeNRH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2412T2R2MNGH
Order Code2860455
Product RangeNRH Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.168ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case Style2.4mm x 2.4mm x 1.2mm
Inductor Case / PackageSMD
Product RangeNRH Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
2.4mm x 2.4mm x 1.2mm
Product Range
NRH Series
Inductor Construction
-
Product Length
2.4mm
Product Height
1.2mm
DC Resistance Max
0.168ohm
DC Current Rating
1A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability