ex VAT

100nH Air Core Inductors:

580 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2373914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.345
50+
€0.264
250+
€0.214
Min: 5 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
2285542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.714
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2343743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
€0.961
Min: 600 / Mult: 600
36nH
4.8A
1111SQ Series
± 2%
0.0098ohm
2.3GHz
2.92mm
2.67mm
2.79mm
2285542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€0.986
50+
€0.901
100+
€0.714
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2373914RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.264
250+
€0.214
Min: 100 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
3812932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.820
250+
€0.655
500+
€0.554
Min: 100 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
3812932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.952
50+
€0.822
100+
€0.820
250+
€0.655
500+
€0.554
Min: 1 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
4296855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.162
250+
€0.138
500+
€0.131
Min: 100 / Mult: 1
27nH
3.5A
AC4842R Series
± 10%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.248
50+
€0.172
100+
€0.162
250+
€0.138
500+
€0.131
Min: 1 / Mult: 1
27nH
3.5A
AC4842R Series
± 10%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.230
50+
€1.750
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.220
50+
€1.740
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
0.009ohm
3.7GHz
2.565mm
2.134mm
1.829mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.330
10+
€2.280
50+
€1.780
100+
€1.730
200+
€1.570
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2431632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.050
50+
€0.854
100+
€0.787
250+
€0.736
500+
€0.684
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 5%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
2777659

RoHS

Date/Lot Code

Each
1+
€1.480
10+
€1.450
50+
€1.420
100+
€1.270
200+
€1.220
More Pricing...
Min: 1 / Mult: 1
79nH
23A
WE-ACHC Series
± 20%
0.00211ohm
422MHz
10mm
10mm
5.8mm
2287184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.740
50+
€1.590
100+
€1.320
200+
€1.280
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.650
50+
€1.360
100+
€1.090
200+
€1.070
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 5%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.740
50+
€1.590
100+
€1.320
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.620
10+
€1.830
50+
€1.690
100+
€1.360
200+
€1.260
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 2%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.750
50+
€1.590
100+
€1.330
200+
€1.210
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
0.0026ohm
5GHz
3.94mm
2.79mm
3.15mm
2287119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
0.0044ohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.690
10+
€1.840
50+
€1.680
100+
€1.400
200+
€1.340
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
0.0062ohm
1.5GHz
4.95mm
3.56mm
4.2mm
2373895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.560
50+
€0.489
250+
€0.464
500+
€0.441
1000+
€0.414
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
AS Series
± 2%
0.007ohm
4.3GHz
1.854mm
2.134mm
1.829mm
2343768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.290
10+
€2.930
25+
€2.530
50+
€2.410
100+
€2.030
More Pricing...
Min: 1 / Mult: 1
90nH
45A
1212VS Series
± 20%
0.00121ohm
444MHz
12mm
11.5mm
10.4mm
2343729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.330
10+
€2.280
50+
€1.780
100+
€1.730
200+
€1.570
More Pricing...
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
0.0081ohm
2.6GHz
2.67mm
2.67mm
2.79mm
2287124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
0.0094ohm
1.3GHz
4.95mm
3.56mm
4.2mm
1-25 of 580 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account