ex VAT

SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9522204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.237
50+
€0.229
250+
€0.224
500+
€0.220
1000+
€0.215
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
Shielded
26MHz
450mA
-
LQH32CN_33 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
9522220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.266
50+
€0.211
250+
€0.155
500+
€0.141
1000+
€0.127
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Shielded
10MHz
100mA
-
LQH32CN_23 Series
1210 [3225 Metric]
1210 [3225 Metric]
3.5ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
9522255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
50+
€0.179
250+
€0.148
500+
€0.135
1000+
€0.121
More Pricing...
Min: 5 / Mult: 5
470µH
60mA
Shielded
5MHz
60mA
-
LQH32CN_23 Series
1210 [3225 Metric]
1210 [3225 Metric]
19ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2470296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.237
50+
€0.188
250+
€0.158
500+
€0.144
1000+
€0.129
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
Shielded
40MHz
1A
1A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.18ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2470297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
50+
€0.205
250+
€0.170
500+
€0.154
1000+
€0.138
More Pricing...
Min: 5 / Mult: 5
10µH
700mA
Shielded
30MHz
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2470320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.238
50+
€0.195
250+
€0.161
500+
€0.147
1000+
€0.133
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.2A
Shielded
50MHz
1.25A
1.25A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.12ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
9357980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.248
50+
€0.185
250+
€0.149
500+
€0.141
1000+
€0.124
Min: 5 / Mult: 5
6.8µH
-
Unshielded
45MHz
180mA
-
CM322522 Series
1210 [3225 Metric]
1210 [3225 Metric]
1.8ohm
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
2219250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.332
50+
€0.274
250+
€0.225
500+
€0.202
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
470µH
2.9A
Shielded
100MHz
2.9A
4.4A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.024ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.332
50+
€0.274
250+
€0.225
500+
€0.202
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.85A
Shielded
70MHz
1.85A
2A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.064ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.334
50+
€0.275
250+
€0.226
500+
€0.201
1000+
€0.175
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.2A
Shielded
40MHz
1.2A
1.6A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.155ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2470298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.266
50+
€0.212
250+
€0.161
500+
€0.143
1000+
€0.124
More Pricing...
Min: 5 / Mult: 5
1µH
2.05A
Shielded
100MHz
2.3A
2.3A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.045ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.169
Min: 2000 / Mult: 2000
15µH
700mA
Shielded
20MHz
700mA
800mA
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.475ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2219249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.400
50+
€0.270
250+
€0.210
500+
€0.193
1000+
€0.175
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.1A
Shielded
40MHz
1.1A
1.3A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.22ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.169
Min: 2000 / Mult: 2000
1.5µH
2.1A
Shielded
70MHz
2.1A
2.6A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.053ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
9522158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.111
Min: 2000 / Mult: 2000
150nH
1.45A
Shielded
-
-
-
LQH32CN_33 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.028ohm
± 20%
-
3.2mm
2.5mm
2mm
9522166

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0988
Min: 2000 / Mult: 2000
470µH
1.1A
Shielded
150MHz
1.1A
-
LQH32CN_33 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.042ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
9522247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.104
Min: 2000 / Mult: 2000
330µH
60mA
Shielded
5.6MHz
60mA
-
LQH32CN_23 Series
1210 [3225 Metric]
1210 [3225 Metric]
10ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
9522239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.115
Min: 2000 / Mult: 2000
220µH
70mA
Shielded
6.8MHz
70mA
-
LQH32CN_23 Series
1210 [3225 Metric]
1210 [3225 Metric]
8.4ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account