Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-561MEC
Order Code2343852
Product RangeXAL5020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.939 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€939.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-561MEC
Order Code2343852
Product RangeXAL5020 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)13.9A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Power Inductor Case5.48mm x 5.28mm x 2mm
Product RangeXAL5020 Series
DC Resistance Max0.00954ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 2mm
DC Resistance Max
0.00954ohm
Product Length
5.48mm
Product Height
2mm
RMS Current (Irms)
13.9A
Saturation Current (Isat)
14.1A
Product Range
XAL5020 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability