1,152 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.170 |
25+ | €1.650 |
50+ | €1.440 |
100+ | €1.380 |
288+ | €1.350 |
Product Overview
The 28A0592-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
4.4mm
53.39mm
500MHz
28A Series
30MHz
5.04mm
511ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate