ex VAT

434nH SMD Common Mode Chokes / Filters:

2,057 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890689

RoHS

Date/Lot Code

Each
1+
€2.580
10+
€2.240
25+
€2.220
50+
€2.120
100+
€2.010
More Pricing...
Min: 1 / Mult: 1
1A
100µH
WE-SCC Series
40kohm
-
12.5mm x 12.5mm x 10.5mm
-
-
12.5mm
12.5mm
-
10.5mm
-
2836794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.912
50+
€0.702
250+
€0.521
500+
€0.456
1000+
€0.447
Min: 5 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
2.2mm x 1.4mm x 0.93mm
-
-
2.2mm
1.4mm
-
0.93mm
-
3924560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.107
100+
€0.0961
500+
€0.0892
2500+
€0.0717
5000+
€0.0669
Min: 10 / Mult: 10
50mA
40nH
TCM-M Series
35ohm
-
-
-
-
0.45mm
0.3mm
-
0.25mm
-
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.485
50+
€0.350
250+
€0.306
500+
€0.282
1000+
€0.268
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3370464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.178
50+
€0.135
250+
€0.116
500+
€0.0994
1000+
€0.0938
Min: 5 / Mult: 5
330mA
-
MP CMH Series
90ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2431608

RoHS

Date/Lot Code

Each
1+
€4.670
10+
€3.930
25+
€3.680
50+
€3.460
100+
€3.260
More Pricing...
Min: 1 / Mult: 1
200mA
68mH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
3228017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.133
100+
€0.108
500+
€0.091
2500+
€0.0588
5000+
€0.0585
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3651775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.295
50+
€0.201
100+
€0.180
250+
€0.156
500+
€0.153
Min: 1 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.252
50+
€0.231
Min: 5 / Mult: 5
220mA
-
ACE1V2012 Series
680ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
2493830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.350
250+
€0.306
500+
€0.282
1000+
€0.268
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2836794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.702
250+
€0.521
500+
€0.456
1000+
€0.447
Min: 100 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
3228017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.091
2500+
€0.0588
5000+
€0.0585
10000+
€0.0581
Min: 500 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3677128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.425
250+
€0.370
500+
€0.351
1200+
€0.334
Min: 100 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.224
250+
€0.176
500+
€0.172
Min: 100 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.332
10+
€0.305
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3677128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.625
50+
€0.459
100+
€0.425
250+
€0.370
500+
€0.351
More Pricing...
Min: 1 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.381
50+
€0.246
100+
€0.224
250+
€0.176
500+
€0.172
Min: 1 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3370464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0994
1000+
€0.0938
Min: 500 / Mult: 5
330mA
-
MP CMH Series
90ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
3651775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.180
250+
€0.156
500+
€0.153
Min: 100 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.305
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3437229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.231
Min: 100 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.657
Min: 1 / Mult: 1
70mA
80µH
ACT Series
3.8kohm
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
3651764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.277
50+
€0.197
100+
€0.186
250+
€0.155
500+
€0.144
Min: 1 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3651764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.186
250+
€0.155
500+
€0.144
Min: 100 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.252
50+
€0.231
Min: 5 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1-25 of 2057 items
of 83 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account