ex VAT

17µH SMD Common Mode Chokes / Filters:

2,017 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.800
10+
€2.600
50+
€2.350
100+
€2.270
200+
€2.100
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm x 3.3mm x 3.3mm
-
-
6mm
3.3mm
-
3.3mm
-
1636266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.270
200+
€2.100
500+
€1.930
Min: 100 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
2493829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.485
50+
€0.359
250+
€0.314
500+
€0.274
1000+
€0.261
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2493829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.359
250+
€0.314
500+
€0.274
1000+
€0.261
2000+
€0.256
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3648666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.990
10+
€2.150
50+
€1.970
100+
€1.450
200+
€1.420
Min: 1 / Mult: 1
100mA
5µH
PDLF Series
901ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3651764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.186
250+
€0.155
500+
€0.144
Min: 100 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.310
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.657
Min: 1 / Mult: 1
70mA
80µH
ACT Series
3.8kohm
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.449
10+
€0.356
50+
€0.334
100+
€0.310
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3370467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.358
50+
€0.169
250+
€0.115
500+
€0.0911
1000+
€0.0759
Min: 5 / Mult: 5
280mA
-
-
370ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
3370467RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0911
1000+
€0.0759
Min: 500 / Mult: 5
280mA
-
-
370ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
3651764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.277
50+
€0.197
100+
€0.186
250+
€0.155
500+
€0.144
Min: 1 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3678491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0589
2500+
€0.0477
7500+
€0.043
15000+
€0.0406
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3648666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.450
200+
€1.420
Min: 100 / Mult: 1
100mA
5µH
PDLF Series
901ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3678491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0822
100+
€0.0675
500+
€0.0589
2500+
€0.0477
7500+
€0.043
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3941514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
5+
€2.230
10+
€2.220
25+
€2.210
Min: 1 / Mult: 1
5.6A
768µH
B82721S0 Series
-
-
19.3mm x 17.02mm x 10.1mm
-
-
19.3mm
17.02mm
-
10.1mm
-
4034611RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.360
200+
€2.220
350+
€2.050
Min: 100 / Mult: 1
9A
-
ACMP-1566 Series
1kohm
-
15mm x 13mm x 6.6mm
-
-
15mm
13mm
-
6.6mm
-
4236037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.441
250+
€0.401
500+
€0.388
1000+
€0.364
Min: 100 / Mult: 1
500mA
2.2mH
5000A Series
-
-
-
-
-
7.3mm
6mm
-
4.8mm
-
4034611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.260
10+
€2.840
50+
€2.700
100+
€2.360
200+
€2.220
More Pricing...
Min: 1 / Mult: 1
9A
-
ACMP-1566 Series
1kohm
-
15mm x 13mm x 6.6mm
-
-
15mm
13mm
-
6.6mm
-
3994300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.635
50+
€0.554
250+
€0.525
500+
€0.459
1000+
€0.431
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
-
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3941514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€2.210
Min: 100 / Mult: 1
5.6A
768µH
B82721S0 Series
-
-
-
-
-
19.3mm
17.02mm
-
10.1mm
-
4236037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.476
50+
€0.459
100+
€0.441
250+
€0.401
500+
€0.388
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
5000A Series
-
-
-
-
-
7.3mm
6mm
-
4.8mm
-
3994300RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.554
250+
€0.525
500+
€0.459
1000+
€0.431
2000+
€0.400
Min: 100 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
-
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3941517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.820
5+
€2.760
10+
€2.700
25+
€2.630
50+
€2.570
More Pricing...
Min: 1 / Mult: 1
3.2A
1.32mH
B82721S0 Series
-
-
19.3mm x 17.02mm x 10.1mm
-
-
19.3mm
17.02mm
-
10.1mm
-
3953343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.541
250+
€0.512
500+
€0.485
1000+
€0.462
Min: 100 / Mult: 5
280mA
478nH
WE-CNSA Series
370ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1-25 of 2017 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account