Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.510 |
50+ | €5.400 |
100+ | €5.290 |
Price for:Each
Minimum: 1
Multiple: 1
€5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-30200250
Order Code3755474
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length30mm
Product Width20mm
Product Depth2.5mm
Product Range-
Product Overview
The S02-30200250 is a RFI Shield Can provides excellent RFI and EMI protection to sensitive circuitry at the PCB level. It is made up of nickel silver contact with unplated finish/plating on contact surface. The 0.2mm thickness shield can is suitable for use with S0971, S0981, S0991, S1001 and S1721 shield clips.
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
30mm
Product Depth
2.5mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Nickel Silver
Product Width
20mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195