Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFAI26J0125K--
Order Code1397107
Product RangeFAI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €248.710 |
Price for:Each
Minimum: 10
Multiple: 10
€2,487.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFAI26J0125K--
Order Code1397107
Product RangeFAI Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1200µF
Capacitance Tolerance± 10%
Typical ApplicationsTuning
Capacitor MountingSurface Mount
Voltage(AC)500V
Voltage(DC)-
Humidity Rating-
Capacitor Terminals-
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)400A
ESR-
Product Diameter-
Product Length75mm
Product Width63mm
Product Height40mm
Ripple Current-
Height40mm
Output (kvar)200kvar @ 50Hz
Product RangeFAI Series
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1200µF
Typical Applications
Tuning
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
75mm
Product Height
40mm
Height
40mm
Product Range
FAI Series
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Surface Mount
Voltage(DC)
-
Capacitor Terminals
-
dv/dt Rating
-
RMS Current (Irms)
400A
Product Diameter
-
Product Width
63mm
Ripple Current
-
Output (kvar)
200kvar @ 50Hz
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability