ex VAT

40µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5,864 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2476291

RoHS

Date/Lot Code

Each
1+
€18.700
10+
€15.750
50+
€13.290
200+
€10.500
400+
€10.290
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
50mm
10mm
-
3.9A
-40°C
105°C
-
2476330

RoHS

Date/Lot Code

Each
1+
€6.870
10+
€5.840
50+
€4.830
100+
€4.120
500+
€3.530
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
37mm
10mm
0.41ohm
3.1A
-40°C
105°C
-
2950925

RoHS

Each
1+
€29.210
30+
€20.770
60+
€19.020
120+
€16.390
270+
€16.060
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
-
2759867

RoHS

Each
1+
€7.130
10+
€6.070
72+
€4.650
144+
€4.280
504+
€3.670
More Pricing...
Min: 1 / Mult: 1
80µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
90mm
-
-
-
-20°C
60°C
-
1165451

RoHS

Date/Lot Code

Each
1+
€16.930
5+
€13.110
10+
€11.610
20+
€10.680
40+
€9.590
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
30mm
50mm
10mm
0.93ohm
940mA
-25°C
105°C
-
1166583

RoHS

Each
1+
€23.100
3+
€17.890
5+
€16.230
10+
€14.570
20+
€13.080
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
-
1166643

RoHS

Each
1+
€14.990
5+
€11.610
10+
€10.280
20+
€9.460
40+
€8.490
More Pricing...
Min: 1 / Mult: 1
680µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.21ohm
1.93A
-25°C
105°C
-
1903249

RoHS

Each
1+
€10.430
5+
€7.400
10+
€6.560
20+
€4.970
40+
€4.350
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
-
1679525

RoHS

Each
1+
€141.840
5+
€139.000
Min: 1 / Mult: 1
47000µF
100V
-
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
0.007ohm
60.5A
-40°C
85°C
-
9348298

RoHS

Each
1+
€18.870
36+
€14.570
72+
€13.390
108+
€11.680
252+
€11.450
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
-
1165365

RoHS

Date/Lot Code

Each
1+
€20.550
5+
€15.910
10+
€14.090
20+
€11.640
40+
€10.430
More Pricing...
Min: 1 / Mult: 1
330µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
30mm
45mm
10mm
0.724ohm
2.22A
-25°C
85°C
-
9348166

RoHS

Each
1+
€16.930
36+
€13.070
72+
€12.010
108+
€10.820
252+
€10.600
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
-
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
55mm
20mm
0.039ohm
-
-40°C
85°C
-
2456757

RoHS

Date/Lot Code

Each
1+
€14.190
10+
€10.950
50+
€9.240
160+
€7.780
640+
€7.300
More Pricing...
Min: 1 / Mult: 1
5600µF
63V
-
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
40mm
10mm
0.122ohm
3.03A
-40°C
105°C
-
2476325

RoHS

Each
1+
€5.560
10+
€4.720
50+
€3.910
100+
€3.620
500+
€3.110
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
-
2950143

RoHS

Each
1+
€24.300
36+
€17.280
72+
€15.820
108+
€14.090
252+
€13.810
More Pricing...
Min: 1 / Mult: 1
1000µF
500V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
10mm
0.209ohm
8.53A
-40°C
85°C
-
2950881

RoHS

Date/Lot Code

Each
1+
€13.140
36+
€9.230
72+
€8.560
108+
€7.210
504+
€6.750
More Pricing...
Min: 1 / Mult: 1
680µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
50mm
10mm
0.187ohm
8.22A
-40°C
105°C
-
2610786

RoHS

Each
1+
€3.960
10+
€2.490
50+
€1.820
100+
€1.460
200+
€1.320
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
3295946

RoHS

Date/Lot Code

Each
1+
€6.470
5+
€5.650
10+
€5.010
20+
€4.080
40+
€3.870
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
45mm
10mm
0.567ohm
1.5A
-40°C
85°C
-
9348123

RoHS

Each
1+
€11.900
10+
€10.090
50+
€8.910
100+
€7.530
300+
€7.140
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALP22 Series
35mm
45mm
17.5mm
0.05ohm
-
-40°C
85°C
-
1165669

RoHS

Each
1+
€6.650
5+
€5.810
10+
€5.150
20+
€4.200
40+
€3.990
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
85°C
-
2469129

RoHS

Each
1+
€22.510
25+
€16.000
50+
€14.750
100+
€13.490
250+
€12.640
More Pricing...
Min: 1 / Mult: 1
330µF
550V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
45mm
10mm
1.056ohm
3.9A
-40°C
85°C
-
2456745

RoHS

Date/Lot Code

Each
1+
€24.150
10+
€18.530
50+
€17.170
100+
€13.560
250+
€13.290
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
80mm
10mm
0.112ohm
6.32A
-40°C
85°C
-
2466125

RoHS

Date/Lot Code

Each
1+
€5.460
5+
€5.180
10+
€4.910
20+
€4.630
40+
€4.360
More Pricing...
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
31mm
10mm
-
800mA
-25°C
105°C
-
2476338

RoHS

Each
1+
€4.010
10+
€3.410
50+
€3.090
100+
€2.590
500+
€2.200
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
105°C
-
2610795

RoHS

Each
1+
€4.010
10+
€2.520
50+
€1.840
100+
€1.480
200+
€1.330
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
105°C
-
1-25 of 5864 items
of 235 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account