ex VAT

Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4688683

RoHS

Date/Lot Code

Each
132+
€19.540
Min: 132 / Mult: 132
3000µF
300V
-10%, +20%
Solder Lug
Polar
10mm
40mm
70mm
B43415 Series
-40°C
60°C
4688682

RoHS

Date/Lot Code

Each
144+
€14.540
Min: 144 / Mult: 144
2100µF
300V
-10%, +20%
Solder Lug
Polar
10mm
35mm
65mm
B43415 Series
-40°C
60°C
4688695

RoHS

Date/Lot Code

Each
132+
€33.730
Min: 132 / Mult: 132
3000µF
400V
-10%, +20%
Solder Lug
Polar
10mm
40mm
110mm
B43415 Series
-40°C
60°C
4688693

RoHS

Date/Lot Code

Each
112+
€40.350
Min: 112 / Mult: 112
4900µF
360V
-10%, +20%
Solder Lug
Polar
20mm
50mm
100mm
B43415 Series
-40°C
60°C
4688686

RoHS

Date/Lot Code

Each
132+
€21.540
Min: 132 / Mult: 132
1000µF
500V
-10%, +20%
Solder Lug
Polar
10mm
40mm
65mm
B43415 Series
-25°C
60°C
4688690

RoHS

Date/Lot Code

Each
132+
€22.570
Min: 132 / Mult: 132
3000µF
330V
-10%, +20%
Solder Lug
Polar
10mm
40mm
80mm
B43415 Series
-40°C
60°C
4688687

RoHS

Date/Lot Code

Each
112+
€42.250
Min: 112 / Mult: 112
2100µF
500V
-10%, +20%
Solder Lug
Polar
20mm
50mm
80mm
B43415 Series
-25°C
60°C
4688688

RoHS

Date/Lot Code

Each
112+
€48.860
Min: 112 / Mult: 112
2500µF
500V
-10%, +20%
Solder Lug
Polar
20mm
50mm
100mm
B43415 Series
-25°C
60°C
4688684

RoHS

Date/Lot Code

Each
112+
€39.560
Min: 112 / Mult: 112
6600µF
300V
-10%, +20%
Solder Lug
Polar
20mm
50mm
100mm
B43415 Series
-40°C
60°C
4688691

RoHS

Date/Lot Code

Each
144+
€12.060
Min: 144 / Mult: 144
1000µF
400V
-10%, +20%
Solder Lug
Polar
10mm
35mm
55mm
B43415 Series
-40°C
60°C
4688692

RoHS

Date/Lot Code

Each
132+
€19.500
Min: 132 / Mult: 132
2100µF
360V
-10%, +20%
Solder Lug
Polar
10mm
40mm
65mm
B43415 Series
-40°C
60°C
4688694

RoHS

Date/Lot Code

Each
132+
€22.240
Min: 132 / Mult: 132
2100µF
400V
-10%, +20%
Solder Lug
Polar
10mm
40mm
80mm
B43415 Series
-40°C
60°C
4688689

RoHS

Date/Lot Code

Each
132+
€16.650
Min: 132 / Mult: 132
2100µF
330V
-10%, +20%
Solder Lug
Polar
10mm
40mm
65mm
B43415 Series
-40°C
60°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account