ex VAT

KXG Series Leaded Aluminium Electrolytic Capacitors:

9,969 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2079081

RoHS

Each
1+
€0.277
5+
€0.208
10+
€0.139
25+
€0.119
50+
€0.111
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
-
7mm
GA Series
-
39mA
-55°C
105°C
-
9693726

RoHS

Each
1+
€1.040
3+
€0.995
5+
€0.950
10+
€0.567
20+
€0.529
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
1744880

RoHS

Each
1+
€1.520
5+
€1.300
10+
€1.070
20+
€0.912
40+
€0.886
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
1744924

RoHS

Each
1+
€1.510
5+
€1.420
10+
€0.900
20+
€0.828
40+
€0.760
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
2313394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.586
Min: 500 / Mult: 500
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
1.995A
-40°C
105°C
-
2508155
Each
1+
€1.920
5+
€1.540
10+
€0.998
20+
€0.954
40+
€0.911
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2508152
Each
1+
€1.160
5+
€0.823
10+
€0.578
25+
€0.532
50+
€0.485
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2805571

RoHS

Each
5+
€0.186
50+
€0.113
250+
€0.0998
500+
€0.0726
1000+
€0.066
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
3289198

RoHS

Each
1+
€1.900
50+
€1.030
100+
€0.944
250+
€0.868
500+
€0.722
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
-
021 ASM Series
2.3ohm
150mA
-40°C
85°C
-
1612225

RoHS

Date/Lot Code

Each
1+
€1.390
50+
€0.827
100+
€0.708
250+
€0.651
500+
€0.596
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
021 ASM Series
3.2ohm
100mA
-40°C
85°C
-
8822964

RoHS

Each
1+
€1.230
50+
€0.715
100+
€0.674
250+
€0.604
500+
€0.587
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
UHD Series
-
2.05A
-40°C
105°C
-
1165417

RoHS

Date/Lot Code

Each
1+
€2.030
10+
€1.110
50+
€1.020
100+
€0.929
200+
€0.863
More Pricing...
Min: 1 / Mult: 1
150µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
-
030 AS Series
1.7ohm
200mA
-40°C
85°C
-
1744870

RoHS

Each
1+
€0.435
5+
€0.355
10+
€0.320
25+
€0.294
50+
€0.273
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
1902961

RoHS

Date/Lot Code

Each
1+
€0.794
5+
€0.514
10+
€0.448
25+
€0.365
50+
€0.293
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCGLR Series
-
1.2A
-55°C
105°C
-
1469326

RoHS

Date/Lot Code

Each
1+
€2.910
50+
€1.600
100+
€1.470
250+
€1.350
500+
€1.150
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
6.3mm
12.7mm
-
-
138 AML Series
30ohm
35mA
-40°C
105°C
-
1165632

RoHS

Each
1+
€3.840
5+
€3.000
10+
€2.160
25+
€1.990
50+
€1.680
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
2508123

RoHS

Date/Lot Code

Each
1+
€1.680
5+
€1.330
10+
€0.858
20+
€0.789
40+
€0.754
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
2492934

RoHS

Date/Lot Code

Each
1+
€1.810
10+
€0.952
50+
€0.873
100+
€0.794
200+
€0.728
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
150 RMI Series
-
1.18A
-55°C
105°C
AEC-Q200
2750197

RoHS

Date/Lot Code

Each
1+
€1.840
10+
€0.961
25+
€0.923
50+
€0.884
100+
€0.726
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
B41858 Series
0.031ohm
2.48A
-55°C
105°C
AEC-Q200
2859817

RoHS

Date/Lot Code

Each
1+
€3.250
10+
€1.790
25+
€1.720
50+
€1.650
100+
€1.410
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
136 RVI Series
-
1.7A
-55°C
105°C
-
2750161

RoHS

Each
1+
€5.660
5+
€4.490
10+
€3.320
25+
€3.050
50+
€2.890
More Pricing...
Min: 1 / Mult: 1
2500µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
-
B41690 Series
0.025ohm
4.8A
-55°C
125°C
-
3289212

RoHS

Date/Lot Code

Each
5+
€1.760
50+
€0.961
250+
€0.874
500+
€0.670
1500+
€0.628
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
021 ASM Series
27ohm
30mA
-40°C
85°C
-
3888916

RoHS

Date/Lot Code

Each
1+
€1.680
3+
€1.560
5+
€1.440
10+
€1.320
20+
€1.220
More Pricing...
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
EB Series
-
600mA
-25°C
105°C
AEC-Q200
1848407

RoHS

Each
1+
€0.545
5+
€0.482
10+
€0.252
25+
€0.232
50+
€0.214
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
1855166

RoHS

Each
1+
€1.160
5+
€0.928
10+
€0.696
20+
€0.599
40+
€0.553
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
1-25 of 9969 items
of 399 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account