ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

10 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4011595

RoHS

Date/Lot Code

Each
1+
€8.260
10+
€5.990
50+
€5.040
100+
€4.880
528+
€4.870
Min: 1 / Mult: 1
780µF
± 20%
63V
Axial Leaded
-
0.006ohm
4000 hours @ 125°C
16.2mm
34.7mm
-
-40°C
125°C
PHA227 Series
AEC-Q200
3678094

RoHS

Date/Lot Code

Each
1+
€6.860
10+
€4.900
50+
€4.110
Min: 1 / Mult: 1
1100µF
-10%, +30%
40V
Radial Leaded
-
0.006ohm
3000 hours @ 125°C
18mm
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
4011598

RoHS

Date/Lot Code

Each
1+
€11.690
10+
€8.550
50+
€7.260
430+
€7.170
860+
€7.030
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Axial Leaded
-
0.006ohm
4000 hours @ 125°C
18.2mm
34.7mm
-
-40°C
125°C
PHA227 Series
AEC-Q200
4011603

RoHS

Date/Lot Code

Each
1+
€12.700
10+
€9.300
50+
€8.210
320+
€7.940
640+
€7.930
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Radial Leaded
-
0.006ohm
4000 hours @ 125°C
18.2mm
35.7mm
-
-40°C
125°C
PHH227 Series
AEC-Q200
3973316

RoHS

Date/Lot Code

Each
1+
€6.530
10+
€4.620
50+
€3.830
430+
€3.480
860+
€3.410
More Pricing...
Min: 1 / Mult: 1
560µF
-10%, +30%
63V
Axial Leaded
-
0.006ohm
3000 hours @ 125°C
18mm
35mm
-
-40°C
125°C
PHA225 Series
AEC-Q200
3973313

RoHS

Date/Lot Code

Each
1+
€5.630
10+
€4.060
50+
€3.610
430+
€3.090
860+
€3.020
More Pricing...
Min: 1 / Mult: 1
1100µF
-10%, +30%
40V
Axial Leaded
-
0.006ohm
3000 hours @ 125°C
18mm
35mm
-
-40°C
125°C
PHA225 Series
AEC-Q200
4011601

RoHS

Date/Lot Code

Each
1+
€12.640
10+
€8.220
50+
€8.050
352+
€6.410
704+
€6.280
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Radial Leaded
-
0.006ohm
4000 hours @ 125°C
16.2mm
35.7mm
-
-40°C
125°C
PHH227 Series
AEC-Q200
3678097

RoHS

Date/Lot Code

Each
1280+
€4.110
Min: 1280 / Mult: 1280
560µF
-10%, +30%
63V
Radial Leaded
Radial Leaded
0.006ohm
3000 hours @ 125°C
18mm
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
3678089

RoHS

Each
1100+
€3.930
Min: 1100 / Mult: 1100
1100µF
-10%, +30%
40V
Axial Leaded
Axial Leaded
0.006ohm
3000 hours @ 125°C
18.2mm
-
34.7mm
-40°C
125°C
PHA225 Series
AEC-Q200
3678093

RoHS

Each
1100+
€4.550
Min: 1100 / Mult: 1100
560µF
-10%, +30%
63V
Axial Leaded
Axial Leaded
0.006ohm
3000 hours @ 125°C
18.2mm
-
34.7mm
-40°C
125°C
PHA225 Series
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account