ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

7 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678095

RoHS

Each
1+
€7.620
10+
€5.450
50+
€4.540
352+
€4.420
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
Radial Leaded
0.0061ohm
3000 hours @ 125°C
16mm
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
3931620

RoHS

Date/Lot Code

Each
1+
€9.340
10+
€6.740
50+
€5.680
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
2917 [7343 Metric]
-
0.0061ohm
2000 hours @ 150°C
16mm
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
3973314

RoHS

Date/Lot Code

Each
1+
€5.200
10+
€3.860
50+
€3.170
100+
€2.970
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Axial Leaded
-
0.0061ohm
3000 hours @ 125°C
16mm
35mm
-
-40°C
125°C
PHA225 Series
AEC-Q200
4689797

RoHS

Date/Lot Code

Each
3500+
€4.550
Min: 3500 / Mult: 3500
390µF
± 20%
63V
Axial Leaded
-
0.0061ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40640 Series
AEC-Q200
4689795

RoHS

Date/Lot Code

Each
3200+
€4.350
Min: 3200 / Mult: 3200
390µF
± 20%
63V
Axial Leaded
-
0.0061ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40640 Series
AEC-Q200
4689796

RoHS

Date/Lot Code

Each
3200+
€4.350
Min: 3200 / Mult: 3200
390µF
± 20%
63V
Axial Leaded
-
0.0061ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40640 Series
AEC-Q200
3678091

RoHS

Date/Lot Code

Each
1050+
€3.910
Min: 1050 / Mult: 1050
370µF
-10%, +30%
63V
Axial Leaded
Axial Leaded
0.0061ohm
3000 hours @ 125°C
16.2mm
-
34.7mm
-40°C
125°C
PHA225 Series
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account