Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHH225MKP3370QE4
Order Code3678095
Product RangePHH225 Series
Technical Datasheet
352 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.950 |
| 10+ | €4.140 |
| 50+ | €3.830 |
| 352+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH225MKP3370QE4
Order Code3678095
Product RangePHH225 Series
Technical Datasheet
Capacitance370µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR6100µohm
AE Capacitor CaseRadial Leaded
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter16mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH225 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
370µF
Voltage(DC)
63V
ESR
6100µohm
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
35mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
AE Capacitor Case
Radial Leaded
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH225 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011