ex VAT

370µF Hybrid Polymer Aluminium Electrolytic Capacitors:

2,669 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.376
Min: 900 / Mult: 900
100µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
-
3254488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.800
50+
€0.854
100+
€0.763
250+
€0.702
500+
€0.660
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586272

RoHS

Each
1+
€1.210
10+
€0.609
50+
€0.581
100+
€0.553
200+
€0.514
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
-
3254490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€0.790
50+
€0.774
Min: 1 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586337

RoHS

Date/Lot Code

Each
1+
€1.350
10+
€1.170
50+
€1.000
100+
€0.876
200+
€0.778
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3584430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.060
50+
€0.927
100+
€0.914
200+
€0.901
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3227525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.833
50+
€0.518
Min: 1 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3586332

RoHS

Each
1+
€1.340
50+
€0.702
100+
€0.638
250+
€0.584
500+
€0.530
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Leaded
Radial Leaded
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3586345

RoHS

Date/Lot Code

Each
1+
€1.480
50+
€0.918
100+
€0.762
250+
€0.657
500+
€0.586
Min: 1 / Mult: 1
56µF
± 20%
-
50V
Radial Leaded
Radial Leaded
0.035ohm
1000 hours @ 150°C
8mm
-
-
-
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
-
3254490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.774
Min: 100 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3227588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.510
50+
€0.787
100+
€0.714
250+
€0.655
500+
€0.595
Min: 1 / Mult: 1
82µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586305

RoHS

Each
1+
€1.640
10+
€0.841
50+
€0.773
100+
€0.704
200+
€0.650
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
-
3442422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.300
10+
€1.270
50+
€1.110
100+
€0.948
200+
€0.929
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586336

RoHS

Date/Lot Code

Each
1+
€1.190
50+
€0.808
100+
€0.746
250+
€0.637
500+
€0.608
Min: 1 / Mult: 1
33µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3678095

RoHS

Each
1+
€6.950
10+
€4.140
50+
€3.830
352+
€3.510
Min: 1 / Mult: 1
370µF
-10%, +30%
-
63V
Radial Leaded
Radial Leaded
6100µohm
3000 hours @ 125°C
16mm
-
-
-
-
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
-
3254469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.627
250+
€0.614
Min: 100 / Mult: 1
22µF
± 20%
-
63V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
8mm
-55°C
125°C
ZC Series
AEC-Q200
-
2766983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.010
50+
€0.932
100+
€0.854
200+
€0.813
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
3227575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.753
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
-
2766983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.854
200+
€0.813
500+
€0.771
Min: 100 / Mult: 1
150µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
3586274

RoHS

Each
1+
€1.180
10+
€0.607
50+
€0.579
100+
€0.551
200+
€0.507
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
-
3586295

RoHS

Date/Lot Code

Each
1+
€1.420
50+
€0.726
100+
€0.660
250+
€0.607
500+
€0.501
Min: 1 / Mult: 1
22µF
± 20%
-
80V
Radial Leaded
Radial Leaded
0.045ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
-
3442407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.550
10+
€0.846
50+
€0.817
Min: 1 / Mult: 1
270µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586312

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€0.818
100+
€0.744
250+
€0.684
500+
€0.569
Min: 1 / Mult: 1
68µF
± 20%
-
50V
Radial Leaded
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3651536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
250+
€1.190
Min: 100 / Mult: 1
560µF
± 20%
-
25V
Radial Can - SMD
-
8000µohm
4000 hours @ 135°C
10mm
-
-
-
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
-
3783793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.790
400+
€0.490
800+
€0.421
Min: 100 / Mult: 10
560µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
1-25 of 2669 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account