Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV100P000A-680
Order Code4539949
Product RangeBIDOS Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€6,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV100P000A-680
Order Code4539949
Product RangeBIDOS Series
Wavelength Typ680nm
No. of Pins2Pins
Diode Case StyleSMD
Output Power5.5mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Current Rating9mA
Product RangeBIDOS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
680nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
9mA
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
5.5mW
Laser Class
-
Operating Temperature Max
50°C
Product Range
BIDOS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability