Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035H6X240320PWL
Order Code2483360
Also Known AsMDT0350BSH-RGB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €49.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
€49,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035H6X240320PWL
Order Code2483360
Also Known AsMDT0350BSH-RGB
Technical Datasheet
Display Size3.5"
Resolution240 x 320
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceMono
Logic Voltage3.3V
Interface TypeParallel, SPI
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size62.9mm x 86.5mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout22 Way FFC
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
Mono
Interface Type
Parallel, SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
22 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
62.9mm x 86.5mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08