Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €45.270 |
Price for:Each
Minimum: 1
Multiple: 1
€45.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoULCD-144G2-AR
Order Code4285397
Technical Datasheet
Display Size1.44"
Resolution128 x 128 Pixels
VGA Size-
Display Orientation-
Display AppearanceRGB
Logic Voltage5V
Interface TypeUART, TTL
Display Brightness200cd/m²
TouchscreenNo Touchscreen
Module Size31mm x 42mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display Pinout10 Way Connector
Product Range-
Technical Specifications
Display Size
1.44"
VGA Size
-
Display Appearance
RGB
Interface Type
UART, TTL
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
10 Way Connector
SVHC
No SVHC (25-Jun-2020)
Resolution
128 x 128 Pixels
Display Orientation
-
Logic Voltage
5V
Display Brightness
200cd/m²
Module Size
31mm x 42mm
Operating Temperature Max
60°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85299092
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001