Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.790 |
Product Information
Product Overview
The ULCD-144-G2 is an intelligent micro LCD Module which is compact and features a 1.44-inch LCD TFT screen. It is driven by the GOLDELOX processor, the uLCD-144G2 is the perfect compact display solution for any application requiring a small embedded screen. This includes a micro-SD card connector, two general purpose input/output pins (GPIO's) with Dallas 1-wire support, analogue input and sound generation capability, along with serial communications. 4DGL is a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation and Dallas 1-wire devices.
- LCD display graphics user interface solution
- 128 x RGB x 128 Resolution, 65K true to life colours, LCD-TFT screen
- 1.44" Diagonal size, 43 x 31 x 6.4mm
- 25.5mm x 26.5mm Active area
- LED back lighting with greater than 150° viewing angle
- Easy 10-pin interface to any external device
- Powered by the 4D-Labs GOLDELOX graphics processor highly optimised for 4DGL
- 2 x GPIO ports
- 10kB of flash memory for user code storage and 510-bit of RAM for user variables (255 x 16-bit vars)
- 1 x Asynchronous hardware serial port, TTL interface, with 300baud to 600kBaud
- Display full colour images, animations, icons and video clips
- Supports all available Windows fonts and characters (imported as external fonts)
- 26.50 x 25.50mm Display viewing area
- 4 x Mounting holes with 2mm diameter for mechanical mounting
- CE compliant
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
128 x 128
5V
-
TFT
-20°C
Module
-
RGB
UART
-
31mm x 42mm
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate