Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002419902
Order Code4247807
Product RangeCorePro LEDtube UN
Also Known AsGTIN UPC EAN: 8718699782795
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.970 |
Price for:Each
Minimum: 1
Multiple: 1
€26.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002419902
Order Code4247807
Product RangeCorePro LEDtube UN
Also Known AsGTIN UPC EAN: 8718699782795
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle240°
Equivalent Wattage-
Luminous Flux900lm
Power Rating8W
Supply Voltage240VAC
Energy RatingE
External Length602.8mm
External Diameter26mm
Product RangeCorePro LEDtube UN
SVHCTo Be Advised
Product Overview
The Philips CorePro LEDtube T8 brings ease and simplicity to your lighting project. That’s because you do not need to match the driver technology anymore: a unique design enables the Philips CorePro LEDtube T8 to directly fit in luminaires operating on either electromagnetic ballasts or HF electronic ballasts or mains power connection.
- Simple to operate and no need to stock two types of tubes
- Safe, reliable and easy to install
- LED alternative to standard fluorescent tubes
- High energy saving and lower maintenance costs
- Non-dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
8W
Energy Rating
E
External Diameter
26mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
4000K
Beam Angle
240°
Luminous Flux
900lm
Supply Voltage
240VAC
External Length
602.8mm
Product Range
CorePro LEDtube UN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154