Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-250/220-240/24-G2
Order Code4338827
Product RangeELEMENT G2 24V Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €112.880 |
5+ | €88.040 |
10+ | €86.280 |
Price for:Each
Minimum: 1
Multiple: 1
€112.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-250/220-240/24-G2
Order Code4338827
Product RangeELEMENT G2 24V Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max250W
Output Voltage Max24V
Output Current10.41A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 24V Series
Product Overview
ELEMENT-250/220-240/24-G2 is a high efficiency non-dimmable power supply ideal for decorative lighting in hospitality, restaurants and hsops, shelf and cove lighting and under cabinet lighting. ELEMENT drivers offer a higher quality of light thanks to their <lt/>3% output ripple current and long lifetime (up to 30,000hours).
- Linear form factor
- Power factor: <gt/>0.95 at full load
- Total Harmonic Distortion (THD): <lt/> 15%
- Output voltage tolerance: <lt/> 3%
- Up to 30,000h at Tc max / up to 50,000h at Tc -10°C
- High efficiency up to 92%
- Higher quality of light thanks to <lt/> 3% output ripple current
- Excellent price/performance ratio
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
250W
Output Current
10.41A
Input Voltage Min
198V
Product Range
ELEMENT G2 24V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.848