Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG125LPF
Order Code1853708
Product RangeClimasys CV
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.710 |
5+ | €33.040 |
10+ | €32.360 |
20+ | €31.690 |
Price for:Each
Minimum: 1
Multiple: 1
€33.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG125LPF
Order Code1853708
Product RangeClimasys CV
Technical Datasheet
Enclosure MaterialThermoplastic
Body ColourGrey
For Use WithClimasys Series Thermal Management Systems
External Height - Metric170mm
External Width - Metric150mm
External Depth - Metric15mm
External Height - Imperial6.69"
External Width - Imperial5.91"
External Depth - Imperial0.59"
Product RangeClimasys CV
Product Overview
The NSYCAG125LPF is a floor-standing Enclosure made of injected thermoplastic (ASA PC) with grey finish. The outlet grille is compatible with 125 x 125mm plast cut-out ClimaSys CV fans.
- IP54 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Material
Thermoplastic
For Use With
Climasys Series Thermal Management Systems
External Width - Metric
150mm
External Height - Imperial
6.69"
External Depth - Imperial
0.59"
SVHC
No SVHC (17-Jan-2023)
Body Colour
Grey
External Height - Metric
170mm
External Depth - Metric
15mm
External Width - Imperial
5.91"
Product Range
Climasys CV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22