Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.940 |
Price for:Each
Minimum: 1
Multiple: 1
€80.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08JE128
Order Code4757292
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8 / 32bit
Silicon Family NameFlexis - S08JE
Core ArchitectureColdFire, S08
Core Sub-ArchitectureColdFire v1, HCS08
Silicon Core NumberMC9S08JE128
Kit ContentsTower System Module Dev Board MC9S08JE128
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TWR-S08JE128 is a MC9S08JE low-power USB tower system module. The TWR-S08JE128 module is a development board for the MC9S08JE low-power USB Flexis® 8-bit family of MCUs. The TWR-S08JE128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower® System development platform.
- Supports external communications interfaces RS-232, RS485, CAN, USB
- Includes power regulation circuitry with standardized bus Low power
- Integrated open source BDM debugging tool two 80-pin connectors on outside to support debugging
- Small form factor of 59mm x 90mm
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - S08JE
Core Sub-Architecture
ColdFire v1, HCS08
Kit Contents
Tower System Module Dev Board MC9S08JE128
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8 / 32bit
Core Architecture
ColdFire, S08
Silicon Core Number
MC9S08JE128
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001