Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.540 |
Product Information
Product Overview
The MIKROE-1375 is a GSM2 click Add-on Board in mikroBUS™ form factor which is a perfect solution for adding GSM/GPRS communication layer to your device. It features the Quectel M95 FA GSM/GPRS module which supports GSM850MHz, GSM900MHz, DCS1800MHz or PCS1900MHz quad-band frequencies with 85.6kbps GPRS data transfer. Board contains quadrupole audio/microphone jack, SMA antenna connector, as well as the SIM card socket. GSM Click communicates with the target microcontroller via seven mikroBUS™ lines (RX, TX, INT, PWM, CS, RST and AN). Board can use either 3.3 or 5V power supply and I/O voltage levels. LED diode indicates the presence of power supply.
- Supports GSM/GPRS protocol stack
- Supports GSM/GPRS 850/900/1800/1900MHz quad-band frequency
- On-board SMA connector as well as 3.5mm quadrupole earphone/microphone jack
- SIM card socket integrated at the bottom side of the board
Applications
Test & Measurement, Consumer Electronics, Industrial
Notes
Antenna sold separately.
Technical Specifications
Quectel
-
-
GSM2 Click Accessory Board
-
M95A-02-NCH-STD
MCU Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate