Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.180 |
Price for:Each
Minimum: 1
Multiple: 1
€17.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-340
Order Code2726218
Silicon ManufacturerMicron
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithPmod Compatible Evaluation & Developments Host Boards
Kit ContentsPmod SF3, Custom Antistatic Pmod Packaging
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-340 is a 'Pmod SF3' 32MB serial NOR flash. It provides users with 32MB of non-volatile memory through the use of Micron's NOR Flash memory (MT25QL256ABA). By using the SPI protocol, users can both write to and read from the flash memory.
- Supports extended SPI protocol, dual I/O, and quad I/O
- Minimum 100,000 erase cycles per sector
- Small PCB size for flexible designs 1.0“ × 0.8” (2.5cm × 2.0cm)
- More than 20 years data retention
- Follows Digilent Interface Specification Type 2
Technical Specifications
Silicon Manufacturer
Micron
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Pmod SF3, Custom Antistatic Pmod Packaging
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Pmod Compatible Evaluation & Developments Host Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01