Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €108.480 |
Product Information
Product Overview
Nordic Thingy:91™ battery-operated prototyping platform for cellular IoT and certified for global operation. It integrates the nRF9160 SiP, supporting LTE-M, NB-IoT and GPS, and a nRF52840 board controller, supporting Bluetooth Low Energy and NFC. It is ideal for rapid development of prototypes for cellular IoT systems and is especially suited for asset tracking applications and environmental monitoring.
- 700MHz to 960MHz + 1710MHz to 2200MHz LTE band support
- Nano/4FF SIM card slot
- User-programmable button, user-programmable RGB LEDs and buzzer
- Environmental sensor for temperature, humidity, air quality and air pressure
- Colour and light sensor
- Low-power accelerometer and high-g accelerometer
- 4 x N-MOS transistors for external DC motors or LEDs
- Rechargeable li-po battery with 1440mAh capacity
Contents
Thingy:91 cellular development board nRF9160, IoT eSIM, Documentation.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nordic Semiconductor
-
Cortex-M33
Thingy:91 Cellular IoT Prototyping Board nRF9160, iBasis IoT eSIM, Documentation
No SVHC (23-Jan-2024)
32bit
ARM
nRF9160, nRF52840
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate