Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €275.290 |
Product Information
Product Overview
SM-K24-XCL2GC is a K24 System-on-Module(commercial). It offers a smaller form factor and power efficiency for a wide range of target applications. Leverage its lower latency and deterministic performance for developing highly reliable end systems. The K24 SOM features an exclusive, custom-built XCK24 SoC based on the Zynq™ UltraScale+™ MPSoC architecture that has been configured for enhanced acceleration of motor control and DSP applications. Up to 2X latency advantage vs. a standard system on chip like Texas Instruments AM64xx and similar products for single-axis drives applications.
- Simplifying the design and productization of edge devices
- Develop power-efficient and highly deterministic industrial solutions for volume deployment
- Smaller form factor and connector compatible with K26 SOM-enabling migration
- Future ready for HW and SW changes, offering adaptability for sensor/interface as standards evolve
- Easy signal processing: pre-built HW acceleration with Vitis™ motor control libraries
- Quad-core Arm® Cortex®-A53 MPCore™ at 1.33GHz application processor
- Dual-core Arm Cortex-R5F MPCore at 553MHz real-time processor
- PCIe® Gen2 x4, 2x USB3.0, SATA 3.1, DisplayPort, high-speed PS connectivity (GTR)
- 2x (USB 2.0, SD/SDIO, UART, CAN 2.0B, I2C, SPI), 4x 32b GPIO general PS connectivity (MIO)
- Commercial: -2 speed grade, low voltage (0 to 85°C) temperature range
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Two (2) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Cortex-A53, Cortex-R5F
Zynq UltraScale+ MPSoC
Kria K24 System-on-Module XCK24-UBVA530-2LV-C
No SVHC (15-Jan-2018)
ARM
XCK24-UBVA530-2LV-C
Kria SOM Carrier Card
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate