Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.750 |
Price for:Each
Minimum: 1
Multiple: 1
€284.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoCRI-3350
Order Code4243556
Technical Datasheet
Torch TypeWork Light
Light Source3W COB LED
Lumen Output3350lm
Beam Effective Distance62m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialAluminium, Nylon (Polyamide), TPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRI-3350 is a High CRI work light. It has 180˚ adjustable stand/handle with hole for attaching to tripod/magnet. Mains 5M multi-country charger/power lead included.
- 3350 lumen 30W high CRI 96+ COB LED
- Dual power - rechargeable and mains
- Memory switch remembers last mode used
- Super tough aluminium, nylon and TPR structure
- Built in aluminium heat sink
- IP65 dust and water resistance, IK07 shock resistance
- Battery level and charging indicators, fast 3.5 hours charge time
- 11.1v 5200mAh Li-ion battery, 2.5 to 9H runtime range, 62M beam
- Dimension is 224 x 199 x 74mm
Technical Specifications
Torch Type
Work Light
Lumen Output
3350lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
3W COB LED
Beam Effective Distance
62m
Torch Body Material
Aluminium, Nylon (Polyamide), TPR (Thermoplastic Rubber)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.653
UN Hazard Code:3481