Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.250 |
10+ | €21.330 |
20+ | €20.140 |
Product Information
Product Overview
1600-0504 is a mini booster 500R LED worklight . It is a perfect companion for tradespersons and professionals needing light easily to hand. The compact and robust aluminium, ABS and polycarbonate housing holds a powerful and efficient 4.5W COB LED for wide-angle illumination and comes with 3 light settings for quick and convenient lighting. Thanks to the integrated magnets and beltclip, this light can even provide light hands-free. The ultra-compact form factor allows this worklight to be easily carried in variety of spaces, from pockets to tool cases, gloves compartments and more, so that it can be always nearby.
- Bright and efficient 4.5W COB LED
- Up to 500lm lighting and up to 3 hours run time
- 3 lighting modes - Low power, High power and Boost
- Features integrated belt clip with magnet
- Features bottom-mounted magnet
- Robust and lightweight aluminium, ABS and PC construction
- User-friendly single-button operation - easy to use even with gloves!
- IPX3 and IK07 protection
- Ultra compact form factor
- Dimensions: 21 x 88.3 x 18.8mm
Contents
Mini booster 500R LED work light, 0.8m USB charging cable.
Notes
Note: Boost function can only be used for approx. 1 minute, light will then revert to low power mode
Technical Specifications
Worklight
500lm
Rechargeable Lithium-Polymer Battery
-
4.5W COB LED
26m
ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate