Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,926.000 |
Product Information
Product Overview
ADMV7310-EVALZ is an evaluation board to evaluate the ADMV7310 E-Band upconverter SIP, 71GHz to 76GHz. The ADMV7310-EVALZ evaluation board incorporates the ADMV7310 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and easy evaluation of the ADMV7310. The LDO regulators allow the ADMV7310 to be powered on by ±5V supplies. Potentiometers allow gate tuning for various gain ranges. The ADMV7310 is a fully integrated system in package (SiP) in phase/quadrature (I/Q) upconverter that operates at an intermediate frequency (IF) input range of dc to 2GHz and a radio frequency (RF) output range of 71GHz to 76GHz.
- Simple power-up with on-board LDO regulators
- Gain tuning and devices bias adjustment with potentiometers
- Option to bypass LDO regulators with connector jumpers
Contents
ADMV7310-EVALZ evaluation board, Connector jumpers.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV7310, Connector Jumpers
No SVHC (21-Jan-2025)
ADMV7310
I/Q Upconverter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate