Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830120-01
Order Code2896240
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerEthertronics
Silicon Core NumberM830120
Application Sub TypeAntenna
Kit ContentsDemo Board M830120
Product Range-
Product Overview
Demo board for GPS/GLONASS/Beidou/Galileo ceramic antenna. It utilizes Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for GPS enabled handheld devices. Antenna supports tracking, smart home, agriculture, automotive, healthcare, digital signage, wearables and industrial devices applications.
- Board dimension is 8mm x 3mm x 1.33mm
- Quicker time to market
- SMT mounting type
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
M830120
Kit Contents
Demo Board M830120
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
Ethertronics
Application Sub Type
Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025