Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPROFETMOTHERBRDTOBO1
Order Code3514715
Also Known AsSP000656792, PROFETPLUS MOTHERBRD
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €199.720 |
Price for:Each
Minimum: 1
Multiple: 1
€199.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPROFETMOTHERBRDTOBO1
Order Code3514715
Also Known AsSP000656792, PROFETPLUS MOTHERBRD
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number-
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side / Low Side Switch
Kit ContentsPROFET+ Motherboard
Product Range-
Product Overview
The Profet+ demo board consists of a mother board and a daughter board which is plugged onto it. This demo board is designed to handle all devices within the PROFET+ family. Banana connectors are provided for the connection to the power lines. The motherboard contains the entire application circuitry around the PROFETTM+ device. Additionally, some useful functions, such as the possibility to connect more than one demo board to a test set up are implemented.
- Compatible with the entire PROFET+ family (1- and 2-channel)
- Suitable for evaluation of resistive, inductive and capacitive loads
- One channel / two channel devices can be evaluated
- One board for the complete family
- Modularity for fast and easy changing of loads and devices within the PROFET+ family
- Easy indication which switch is optimized for a given load
- Only one power supply needed for start-up
- All logic pins are switchable directly on the board
- Also compatible with external logic voltage supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
PROFET+ Motherboard
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
High Side / Low Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24