Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €192.220 |
Price for:Each
Minimum: 1
Multiple: 1
€192.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20419EVKIT#
Order Code3437282
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20419ATGB/V+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck & Boost Converter
Kit ContentsEval Kit MAX20419ATGB/V+
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAX20419 power-management IC (PMIC)
- Operating supply voltage range from 3V to 5.5V
- 5V at 750mA synchronous boost converter (OUT1)
- 1.25V at 2A synchronous buck converter (OUT2)
- 2.3V at 2A synchronous buck converter (OUT3)
- Programmable windowed watchdog
- SYNC mode select/input for FPWM and skip-mode selection or external frequency synchronization
- Individual active-low RESET_ outputs
- Active-low PV_OV input power-good indicator
- Minimized external components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20419ATGB/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20419ATGB/V+
Application Sub Type
Synchronous Buck & Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001