Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.040 |
| 5+ | €50.240 |
| 10+ | €48.030 |
| 50+ | €44.080 |
Price for:Each
Minimum: 1
Multiple: 1
€53.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPL-3.0-EVM-1
Order Code3677889
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberRPL-3.0
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsEvaluation Board RPL-3.0
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
RPL-3.0 is a buck converter with integrated inductor in a tiny 3mm x 3mm x 1.45mm thermally enhanced LGA package. The input range is from 3.0 to 18VDC, allowing 5V and 12V supply rails to be used. The output voltage can be set with two resistors in the range from 0.8V up to 5.2V. The output current is up to 3A and is fully protected against continuous short-circuits, output overcurrent or over-temperature faults. Its high current and small size make the RPL-3.0 ideal for imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications.
- Low profile 1.45mm
- Up to 120°C ambient temperature with derating
- Integrated solution
- 89% efficiency
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board RPL-3.0
SVHC
Lead (21-Jan-2025)
Silicon Core Number
RPL-3.0
Application Sub Type
Buck Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0212