Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.190 |
Price for:Each
Minimum: 1
Multiple: 1
€140.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-ACF-12V100WPSU-GEVB
Order Code3528531
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP1568S00DBR2G
Kit Application TypePower Management
Application Sub TypeFlyback Controller
Kit ContentsEvaluation Board NCP1568S00DBR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Strata enabled NCP1568 100W output AC to DC conversion evaluation kit
- Input operating voltage range from 90VAC to 264VAC
- Maximum output voltage of 12V
- Output current of 0A to 8.5A
- 3KV input / output isolation
- PFC
- 166mm x 103mm x 33mm size
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board NCP1568S00DBR2G
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP1568S00DBR2G
Application Sub Type
Flyback Controller
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15