Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €48.320 |
Product Information
Product Overview
EVQ2246-Q-00A is an AEC-Q100 qualified, 6A, 6V, configurable-frequency, synchronous buck converter evaluation board. This evaluation board designed to demonstrate the capabilities of the MPQ2246-AEC1, a configurable-frequency (300KHz to 2.2MHz), synchronous step-down converter. The MPQ2246-AEC1 integrates a high-side MOSFET (HS-FET) and a synchronous rectifier to achieve high efficiency without an external Schottky diode. The MPQ2246-AEC1 can support up to 6A of continuous output current (IOUT) across a 2.7V to 6V input voltage (VIN) range and generates an output voltage (VOUT) as low as 0.606V. It is ideal for a wide range of applications, including automotive infotainment, clusters, and telematics, as well as portable instruments.
- Cool thermals: low-Ohmic MPS BCD FET technology
- Adjustable output voltage (VOUT) from 0.606V
- High-efficiency synchronous mode control, configurable frequency up to 2.2MHz
- Low current in shutdown mode, 100% duty cycle operation
- Selectable Advanced Asynchronous Modulation (AAM) Mode or FCCM
- External soft start, remote enable control, power good indicator
- Cycle-by-cycle over-current protection
- Short-circuit protection, VOUT over-voltage protection
- Input Voltage (VIN) under-voltage lockout
- VOUT over-voltage protection, thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Voltage Regulator
MPQ2246GQE-AEC1
Evaluation Board MPQ2246GQE-AEC1
No SVHC (21-Jan-2025)
Synchronous Buck Converter
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate