Product Information
Product Overview
CY3684 is the development kits for the EZ-USB FX2LP family provide complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. This kit includes an evaluation version of the 8051 keil software tools in the full speed USB 2.0. The evaluation version of the C Compiler lets the designer write 8051 microcontroller applications in C and still get the efficiency and speed of assembly language. Advanced features from keil tools include the ability to single step through code. This makes it easy to detect errors, handle source level debugging and set breakpoints. With the ability to debug code one line at a time and to quickly compile and one-step download new code developers have a more efficient means to complete firmware faster than using emulators.
- Smart media standard ECC generation
- Four integrated FIFOs
- Separate data buffers for the setup and data portions of a control transfer
- Vectored USB interrupts and GPIF/FIFO interrupts
- Smart serial interface engine
- Integrated I2C controller
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Wireless
Contents
EZ-USB development board with CY7C68013A-128AXC, peripheral board for prototyping, USB cable, and an RS232 9 pin to 9 pin cable, CD, Quick start guide.
Technical Specifications
Cypress
Interface
EZ-USB Development Board, Peripheral Board Prototyping, USB Cable, RS232 9-Pin to 9-Pin Cable
CY7C68013A-128AXC
USB
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate