Product Information
Product Overview
The AT88SC-DK1 is a 1K to 256K CryptoMemory adaptor and development kit for embedded applications. CryptoMemory is a low cost alternative to cryptographic microcontrollers. It offers an affordable alternative to secure microcontrollers without the financial cost or the complexity of integrating a microcontroller into a system. The purely logic based cryptography in CryptoMemory eliminates the need for an operating system. The CryptoMemory is an EEPROM memory with a 64bit embedded hardware cryptographic interface. The memory is divided into separate configuration and user sections. The user customizes the security features and options of CryptoMemory by programming the configuration.
- Free access for use as straight memory
- Password protection using a choice of 8 sets of separate read/write passwords
- Mutual Authentication using choice of 4 sets of 64bit keys
- Full data encryption for data confidentiality
Applications
Security, Embedded Design & Development
Contents
AT88SC-DK1 CD, CryptoMemory adaptor board, one tube of CryptoMemory samples, Black Red patch cord, Green Yellow patch cord.
Technical Specifications
Atmel
Crypto Authentication
Memory
AVR
-
AT88SC
-
CryptoMemory
Dev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate